Add To Favorites
BU9457KV-E2 Audio Decoder IC USB 64-VQFP (10x10)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 25.44162 $25,441.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BU9457KV-E2TR-ND
Copy   BU9457KV-E2TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU9457KV-E2

Copy   BU9457KV-E2
Description IC DECODER USB HOST AUDIO 64LQFP
Copy   IC DECODER USB HOST AUDIO 64LQFP
Detailed Description

Audio Decoder IC USB 64-VQFP (10x10)

Copy   Audio Decoder IC USB 64-VQFP (10x10)
Documents & Media
Product Training Modules USB/MP3 Audio Media Decoder
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Audio Decoder
Applications USB
Voltage - Supply, Analog 3V ~ 3.6V
Voltage - Supply, Digital 3V ~ 3.6V
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-VQFP (10x10)
Base Part Number BU945*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CS4270-CZZ - Cirrus Logic Inc. | 598-1040-5-ND DigiKey Electronics
  • CS4270-CZZ
  • Cirrus Logic Inc.
  • IC CODEC 24BIT 105DB 24TSSOP
  • Unit Price $8.34000
  • 598-1040-5-ND
Additional Resources
Standard Package ? 1,000
Other Names BU9457KV-E2TR
BU9457KVE2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BU9457KV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
  • Unit Price: $36.12000
  • Digi-Reel® ? : BU9457KV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
  • Unit Price: Digi-Reel®

17:51:57 8/23/2019