Add To Favorites
BLED112-V1 RF TXRX MOD BLUETOOTH TRACE ANT
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.78000 $15.78
25 15.19480 $379.87
100 14.61050 $1,461.05
1,000 13.00908 $13,009.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1446-1030-ND
Copy   1446-1030-ND
Quantity Available 15,315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLED112-V1

Copy   BLED112-V1
Description RF TXRX MOD BLUETOOTH TRACE ANT
Copy   RF TXRX MOD BLUETOOTH TRACE ANT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF TXRX MOD BLUETOOTH TRACE ANT

Copy   RF TXRX MOD BLUETOOTH TRACE ANT
Documents & Media
Datasheets BLED112 Overview
Design Resources Development Tool Selector
IoT Product Selector
HTML Datasheet BLED112 Overview
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Active
Function -
Modulation or Protocol Bluetooth v4.0, Low Energy (BLE)
Frequency 2.4GHz
Applications -
Interface USB
Sensitivity -93dBm
Power - Output 0dBm
Data Rate (Max) 1Mbps
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLED112-V1C - Silicon Labs | 336-4723-ND DigiKey Electronics
  • BLED112-V1C
  • Silicon Labs
  • BLUETOOTH SMART USB DONGLE
  • Unit Price $15.78000
  • 336-4723-ND
  • BT851 - Laird - Wireless & Thermal Systems | BT851-ND DigiKey Electronics
  • BT851
  • Laird - Wireless & Thermal Systems
  • BTV4.2 DUAL MODE USB ADAPTER
  • Unit Price $16.60000
  • BT851-ND
  • TEL0087 - DFRobot | 1738-1180-ND DigiKey Electronics
  • TEL0087
  • DFRobot
  • USB BLE-LINK (SUPPORT WIRELESS P
  • Unit Price $15.41000
  • 1738-1180-ND
  • BT820 - Laird - Wireless & Thermal Systems | BT820-ND DigiKey Electronics
  • BT820
  • Laird - Wireless & Thermal Systems
  • MOD DONGLE DUAL USB
  • Unit Price $19.64000
  • BT820-ND
  • SLWSTK6101C - Silicon Labs | 336-3813-ND DigiKey Electronics
  • SLWSTK6101C
  • Silicon Labs
  • BLUE GECKO BLUETOOTH MODULE WIRE
  • Unit Price $149.54000
  • 336-3813-ND
Additional Resources
Standard Package ? 500
Other Names 1446-1030
BLED112
Alternate Package | This part is also available in the following packaging:
  • * : 336-4723-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $15.78000

05:32:53 3/26/2019