CAD | USD
Favorite

B82111E0000C021 12µH Unshielded Wirewound Inductor 4A 40mOhm Axial
Price & Procurement
2,844 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.05700 $20.57
100 1.48770 $148.77
500 1.13956 $569.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-5589-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.88081

B82111E0000C021

Datasheet
Digi-Key Part Number 495-5589-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82111E0000C021
Copy  
Description FIXED IND 12UH 4A 40 MOHM TH
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12µH Unshielded Wirewound Inductor 4A 40mOhm Axial

Copy  
Documents & Media
Datasheets B82111E Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B82111E
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40mOhm
Q @ Freq -
Frequency - Self Resonant 140MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.276" Dia x 1.024" L (7.00mm x 26.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-5589-1