CAD | USD
Add To Favorites
ATTINY861A-PU AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-PDIP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
25 2.10800 $52.70
100 1.90310 $190.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY861A-PU-ND
Copy   ATTINY861A-PU-ND
Quantity Available 1,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY861A-PU

Copy   ATTINY861A-PU
Description IC MCU 8BIT 8KB FLASH 20DIP
Copy   IC MCU 8BIT 8KB FLASH 20DIP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-PDIP

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-PDIP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 16
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Base Part Number ATTINY861A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $186.42000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $130.34000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $72.24000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600-RC08 - Microchip Technology | ATSTK600-RC08-ND DigiKey Electronics
  • ATSTK600-RC08
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $15.76000
  • ATSTK600-RC08-ND
You May Also Be Interested In
  • ATTINY85-20PU - Microchip Technology | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8DIP
  • Unit Price $1.89000
  • ATTINY85-20PU-ND
  • ATTINY84A-PU - Microchip Technology | ATTINY84A-PU-ND DigiKey Electronics
  • ATTINY84A-PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 14DIP
  • Unit Price $1.82000
  • ATTINY84A-PU-ND
Additional Resources
Standard Package ? 18
Other Names ATTINY861APU

05:51:44 9/16/2019