Add To Favorites
ATTINY84A-PU AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-PDIP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
25 1.66880 $41.72
100 1.49740 $149.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY84A-PU-ND
Copy   ATTINY84A-PU-ND
Quantity Available 1,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY84A-PU

Copy   ATTINY84A-PU
Description IC MCU 8BIT 8KB FLASH 14DIP
Copy   IC MCU 8BIT 8KB FLASH 14DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-PDIP

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-PDIP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number ATTINY84A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $184.88000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $137.64000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $76.29000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600-RC12 - Microchip Technology | ATSTK600-RC12-ND DigiKey Electronics
  • ATSTK600-RC12
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $16.64000
  • ATSTK600-RC12-ND
You May Also Be Interested In
  • A 14-LC-TT - Assmann WSW Components | AE9989-ND DigiKey Electronics
  • A 14-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 14POS TIN
  • Unit Price $0.33000
  • AE9989-ND
  • ATTINY85-20PU - Microchip Technology | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8DIP
  • Unit Price $1.88000
  • ATTINY85-20PU-ND
  • ATTINY44A-PU - Microchip Technology | ATTINY44A-PU-ND DigiKey Electronics
  • ATTINY44A-PU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 14DIP
  • Unit Price $1.73000
  • ATTINY44A-PU-ND
  • ATTINY861A-PU - Microchip Technology | ATTINY861A-PU-ND DigiKey Electronics
  • ATTINY861A-PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 20DIP
  • Unit Price $2.27000
  • ATTINY861A-PU-ND
  • ED14DT - On Shore Technology Inc. | ED3045-5-ND DigiKey Electronics
  • ED14DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 14POS TIN
  • Unit Price $0.27000
  • ED3045-5-ND
Additional Resources
Standard Package ? 25
Other Names ATTINY84APU

21:54:58 8/19/2019