Add To Favorites
Product Overview
Digi-Key Part Number 1450-1027-ND
Quantity Available 999
Can ship immediately
Manufacturer

Manufacturer Part Number

AS6C4008-55PCN

Description IC SRAM 4M PARALLEL 32DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55ns 32-PDIP

Documents & Media
Datasheets AS6C4008
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 32-DIP (0.600", 15.24mm)
Supplier Device Package 32-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 13
Other Names 1450-1027

11:40:42 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.12000 $7.12
13 6.46000 $83.98
26 6.32000 $164.32
52 6.28500 $326.82
104 5.63654 $586.20
260 5.61542 $1,460.01
507 5.40862 $2,742.17
1,001 5.14220 $5,147.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback