Add To Favorites
AFBR-1310Z Fiber Optic Transmitter 1310nm 5V 50mA FC/PC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 118.67000 $118.67
10 110.75000 $1,107.50
100 99.67500 $9,967.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-2920-ND
Copy   516-2920-ND
Quantity Available 199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFBR-1310Z

Copy   AFBR-1310Z
Description FIBER OPTIC TRANSMITTER 1310NM
Copy   FIBER OPTIC TRANSMITTER 1310NM
Detailed Description

Fiber Optic Transmitter 1310nm 5V 50mA FC/PC

Copy   Fiber Optic Transmitter 1310nm 5V 50mA FC/PC
Documents & Media
Datasheets AFBR-1310Z
PCN Obsolescence/ EOL AFBR-yy EOL 30/Jul/2019
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Last Time Buy
Wavelength 1310nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) 5V
Current - DC Forward (If) (Max) 50mA
Voltage - DC Reverse (Vr) (Max) 5V
Capacitance 5pF
Connector Type FC/PC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AFBR-2310Z - Broadcom Limited | 516-2922-ND DigiKey Electronics
  • AFBR-2310Z
  • Broadcom Limited
  • RCVR FIBER OPTIC MULTI GHZ
  • Unit Price $46.85000
  • 516-2922-ND
  • AFBR-0548Z - Broadcom Limited | 516-2881-ND DigiKey Electronics
  • AFBR-0548Z
  • Broadcom Limited
  • KIT EVL FOR AFBR1624Z/AFBR-2624Z
  • Unit Price $57.36000
  • 516-2881-ND
  • HFBR-1312TZ - Broadcom Limited | 516-2032-ND DigiKey Electronics
  • HFBR-1312TZ
  • Broadcom Limited
  • XMITTER FIBER OPTIC ST 1300NM
  • Unit Price $74.57000
  • 516-2032-ND
  • HFBR-2316TZ - Broadcom Limited | 516-2052-5-ND DigiKey Electronics
  • HFBR-2316TZ
  • Broadcom Limited
  • RECEIVER FIBER OPTIC ST 1300NM
  • Unit Price $74.57000
  • 516-2052-5-ND
  • HFBR-0501Z - Broadcom Limited | 516-2315-ND DigiKey Electronics
  • HFBR-0501Z
  • Broadcom Limited
  • KIT EVAL FIBER OPTICS 5MBD
  • Unit Price $87.96000
  • 516-2315-ND
Additional Resources
Standard Package ? 100
Other Names 516-2920
AFBR-1310Z-ND

15:52:13 8/21/2019