Add To Favorites
ACS711KLCTR-12AB-T Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
5 4.64600 $23.23
10 3.85900 $38.59
25 3.21560 $80.39
50 2.85820 $142.91
100 2.71510 $271.51
500 2.28636 $1,143.18
1,000 2.14347 $2,143.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1372-1-ND
Copy   620-1372-1-ND
Quantity Available 14,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS711KLCTR-12AB-T

Copy   ACS711KLCTR-12AB-T
Description SENSOR CURRENT HALL 12.5A AC/DC
Copy   SENSOR CURRENT HALL 12.5A AC/DC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy   Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 12.5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 110mV/A
Frequency DC ~ 100kHz
Linearity ±1%
Accuracy ±5%
Voltage - Supply 3 V ~ 5.5 V
Response Time 4.6µs
Current - Supply (Max) 5.5mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ASEK711KLC-12AB-T-DK - Allegro MicroSystems, LLC | 620-1596-ND DigiKey Electronics
  • ASEK711KLC-12AB-T-DK
  • Allegro MicroSystems, LLC
  • BOARD DEMO 711KLC-12AB SENSOR
  • Unit Price $92.49000
  • 620-1596-ND
You May Also Be Interested In
  • AT89C51RD2-SLRUM - Microchip Technology | AT89C51RD2-SLRUMCT-ND DigiKey Electronics
  • AT89C51RD2-SLRUM
  • Microchip Technology
  • IC MCU 8BIT 64KB FLASH 44PLCC
  • Unit Price $9.82000
  • AT89C51RD2-SLRUMCT-ND
  • A-CCS-044-Z-T - Assmann WSW Components | AE10057-ND DigiKey Electronics
  • A-CCS-044-Z-T
  • Assmann WSW Components
  • CONN SOCKET PLCC 44POS TIN
  • Unit Price $1.60000
  • AE10057-ND
  • MIC4575-5.0WU-TR - Microchip Technology | 576-1549-1-ND DigiKey Electronics
  • MIC4575-5.0WU-TR
  • Microchip Technology
  • IC REG BCK BOOST 5V 1.7A TO263-5
  • Unit Price $4.85000
  • 576-1549-1-ND
  • MC33063ADR - Texas Instruments | 296-17763-1-ND DigiKey Electronics
  • MC33063ADR
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.97000
  • 296-17763-1-ND
  • SS23 - ON Semiconductor | SS23CT-ND DigiKey Electronics
  • SS23
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 2A DO214AA
  • Unit Price $0.72000
  • SS23CT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1372-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1372-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.88365
  • Digi-Reel® ? : 620-1372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,199 - Immediate
  • Unit Price: Digi-Reel®

03:51:40 1/18/2019