CAD | USD
Favorite

8300SB2-LF Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Single Side)
Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.78000 $12.78
5 12.52000 $62.60
10 12.26400 $122.64
25 12.00960 $300.24
50 11.75400 $587.70

Submit a request for quotation on quantities greater than those displayed.

8300SB2-LF

Datasheet
Digi-Key Part Number 438-1138-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8300SB2-LF
Copy  
Description BREADBOARD GENERAL PURPOSE PTH
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Single Side)

Copy  
Documents & Media
Datasheets 8300SB2(-LF) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Twin Industries
Series -
Part Status Active
Proto Board Type Breadboard, General Purpose
Plating Plated Through Hole (PTH)
Pitch -
Circuit Pattern 5 Hole Pad (Single Side)
Edge Contacts -
Hole Diameter 0.035" (0.89mm)
Size / Dimension 3.30" L x 2.75" W (83.8mm x 69.9mm)
Board Thickness 0.031" (0.79mm)
Material FR4 Epoxy Glass
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8023

BREADBOARD GENERAL PURPOSE PTH

Vector Electronics

$29.60000 Details

PRT-12699

BREADBOARD GENERAL PURPOSE PTH

SparkFun Electronics

$12.80000 Details

SBB400

BREADBOARD GENERAL PURPOSE PTH

Chip Quik Inc.

$6.08000 Details

SBB830-QTY10

BREADBOARD GENERAL PURPOSE PTH

Chip Quik Inc.

$58.92000 Details

9007-05-40

RELAY REED SPST 500MA 5V

Coto Technology

$4.32000 Details

8300SB2

BREADBOARD GENERAL PURPOSE PTH

Twin Industries

$12.47000 Details
Additional Resources
Standard Package 1
Other Names 438-1138