Product Overview
| Digi-Key Part Number | A114359-ND |
|---|---|
| Quantity Available | |
| Manufacturer |
TE Connectivity AMP Connectors |
| Manufacturer Part Number |
8134-HC-8P3 |
| Description | CONN PIN RCPT .025-.035 PRESSFIT |
| Expanded Description | Pin Receptacle Connector 0.025" ~ 0.035" (0.64mm ~ 0.89mm) No Tail Press-Fit |
| Lead Free Status / RoHS Status | Contains lead / RoHS non-compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 10 Weeks |
Documents & Media
| Datasheets | |
|---|---|
| RoHS Information | |
| 3D Model | |
| PCN Design/Specification |
You May Also Be Interested In
17:51:37 5/5/2017
Price & Procurement
All prices are in CAD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 0.56000 | 0.56 |
| 10 | 0.53400 | 5.34 |
| 25 | 0.45760 | 11.44 |
| 50 | 0.38880 | 19.44 |
| 100 | 0.37360 | 37.36 |
| 250 | 0.33552 | 83.88 |
| 500 | 0.32028 | 160.14 |
| 1,000 | 0.26691 | 266.91 |
| 2,500 | 0.24403 | 610.08 |
Submit a request for quotation on quantities greater than those displayed.


Your item(s) 





