7-1394461-4 Male Coupler Connector Minus 10 AWG
Product Overview
Digi-Key Part Number A98826-ND
Copy   A98826-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7-1394461-4

Copy   7-1394461-4
Description CONN MALE COUPLER MINUS 10AWG
Copy   CONN MALE COUPLER MINUS 10AWG
Detailed Description

Male Coupler Connector Minus 10 AWG

Copy   Male Coupler Connector Minus 10 AWG
Documents & Media
Datasheets 1394461 Drawing
SOLARLOK Install Manual
Environmental Information 7-1394461-4 Statement of Compliance
PCN Obsolescence/ EOL Multiple Devices 03/Sep/2017
PCN Part Number SOLARLOK Part Number July 2011
3D Drawings 7-1394461-4.pdf
Catalog Page 229 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Solarlok
Part Status Obsolete
Type Male Coupler
Coded, Keyed Minus
Features 10 AWG
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 6-1394462-4 - TE Connectivity AMP Connectors | A99561-ND DigiKey Electronics
  • 6-1394462-4
  • TE Connectivity AMP Connectors
  • CONN FMALE COUPLER MINUS 10AWG
  • Unit Price $8.12000
  • A99561-ND
Additional Resources
Standard Package ? 100
Other Names 713944614
A98826

10:48:35 8/25/2019