Add To Favorites
6SEPC1500M+T 1500µF 6.3V Aluminum Polymer Capacitor Radial, Can 10 mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 2.81400 $28.14
100 2.14920 $214.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16419CT-ND
Copy   P16419CT-ND
Quantity Available 695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6SEPC1500M+T

Copy   6SEPC1500M+T
Description CAP ALUM POLY 1500UF 6.3V T/H
Copy   CAP ALUM POLY 1500UF 6.3V T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1500µF 6.3V Aluminum Polymer Capacitor Radial, Can 10 mOhm 5000 Hrs @ 105°C

Copy   1500µF 6.3V Aluminum Polymer Capacitor Radial, Can 10 mOhm 5000 Hrs @ 105°C
Documents & Media
Datasheets 6SEPC1500M View All Specifications
Featured Product OS-CON Capacitors
PCN Packaging OS-CON 11/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SEPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 278mA @ 120Hz
Ripple Current @ High Frequency 5.56A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16419CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16419TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.51628

05:56:16 3/26/2019