Add To Favorites
6-1437514-7 Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35900 $3.59
25 0.30600 $7.65
50 0.26780 $13.39
100 0.24870 $24.87
250 0.21996 $54.99
500 0.21038 $105.19
1,000 0.17214 $172.14
2,500 0.15780 $394.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A144421-ND
Copy   A144421-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1437514-7

Copy   6-1437514-7
Description CONN PIN RCPT .016-.021 PRESSFIT
Copy   CONN PIN RCPT .016-.021 PRESSFIT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit

Copy   Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HOLTITE
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.094" (2.39mm)
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Accepts Square Pin Size 0.011" x 0.018" (0.28mm x 0.46mm)
Pin Hole Diameter 0.026" (0.66mm)
Mounting Hole Diameter 0.041" (1.04mm)
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material Beryllium Copper
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Features -
Operating Temperature -55°C ~ 105°C
Board Thickness 0.030" (0.76mm)
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 8134-HC-8P2 - TE Connectivity AMP Connectors | A114358-ND DigiKey Electronics
  • 8134-HC-8P2
  • TE Connectivity AMP Connectors
  • CONN PIN RCPT .025-.035 PRESSFIT
  • Unit Price $0.69000
  • A114358-ND
  • 8134-HC-8P3 - TE Connectivity AMP Connectors | A114359-ND DigiKey Electronics
  • 8134-HC-8P3
  • TE Connectivity AMP Connectors
  • CONN PIN RCPT .025-.035 PRESSFIT
  • Unit Price $0.56000
  • A114359-ND
  • 8134-HC-5P2 - TE Connectivity AMP Connectors | A107431-ND DigiKey Electronics
  • 8134-HC-5P2
  • TE Connectivity AMP Connectors
  • CONN PIN RCPT .016-.021 PRESSFIT
  • Unit Price $0.47000
  • A107431-ND
  • 9-1437514-0 - TE Connectivity AMP Connectors | A122922-ND DigiKey Electronics
  • 9-1437514-0
  • TE Connectivity AMP Connectors
  • CONN PIN RCPT .016-.021 PRESSFIT
  • Unit Price $0.42000
  • A122922-ND
Additional Resources
Standard Package ? 50,000
Other Names 6-1437514-7-ND
614375147
8134-HC-5P3
8134-HC-5P3-ND
A144421

08:48:52 3/21/2019