CAD | USD

MVU14-6FB/SX-BOTTLE Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Price & Procurement
0 In Stock

MVU14-6FB/SX-BOTTLE

Datasheet
Digi-Key Part Number 3M10434-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MVU14-6FB/SX-BOTTLE
Copy  
Description CONN SPADE TERM 14-16AWG 6 100PC
Copy  
Detailed Description

Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy  
Documents & Media
Datasheets Wire Terminals Catalog
MSDS Material Safety Datasheet MV14, MVU14 Series MSDS
Featured Product Scotchlok™ Tools and Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Scotchlok™
Packaging Bulk 
Part Status Obsolete
Terminal Type Standard
Stud/Tab Size 6 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.850" (21.59mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Butted Seam
Color Blue
Contact Finish Tin
Contact Material Copper, ETP
Insulation Diameter 0.170" (4.32mm)
Material - Insulation Vinyl
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.450" (11.43mm)
Tongue Inside Opening -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

TR-490

TOOL HAND CRIMPER 10-22AWG SIDE

3M

$483.61000 Details

TH-450

TOOL HAND CRIMPER 6-26AWG SIDE

3M

$163.12000 Details

TR-482

TOOL HAND CRIMPER 10-22AWG SIDE

3M

$633.40000 Details
Additional Resources
Standard Package 1
Other Names 00051128588864
3M10434
51128588864
7100165284
80611465321
MVU146FBSXBOTTLE