CAD | USD
Favorite

C252820A 10 Pair Modular Wiring Block Connector Legs 110 Punch Down
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
20 25.32050 $506.41

Submit a request for quotation on quantities greater than those displayed.

C252820A

Datasheet
Digi-Key Part Number C252820A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C252820A
Copy  
Description CONN WRG BLOCK 10PR W/LEGS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Pair Modular Wiring Block Connector Legs 110 Punch Down

Copy  
Documents & Media
Datasheets STG(2), STR, SOR Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series STG2000
Packaging Bulk 
Part Status Active
Style 110 Punch Down
Pair Number 10
Length - Overall 5.598" (146.20mm)
Width - Overall 0.055" (14.00mm)
Depth - Overall 1.972" (50.10mm)
Mounting Type 7" Mounting Rack
Mounting Feature Legs
Features -
Color Ivory
Housing Material Thermoplastic
Performance Cat 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

C222909A

CONN DISCONNECTION PLUG RED

3M

$42.39200 Details

C222014B

TEST LEAD BANANA TO BANANA 118"

3M

$106.99000 Details

C220674B

CONN LABEL HOLDER GRAY

3M

$8.72400 Details

C232280A

CONN BACK MOUNT FRAME SILVER

3M

$271.40500 Details

C222925A

CONN MARKING CAP GREEN

3M

$37.68000 Details

C222924A

CONN MARKING CAP BLUE

3M

$34.02100 Details
Additional Resources
Standard Package 20
Other Names 00051115125935
05111512593
FQ100004776