CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
306 7.69288 $2,354.02

Submit a request for quotation on quantities greater than those displayed.

929852-01-36-RB

Datasheet
Digi-Key Part Number 929852-01-36-RB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 929852-01-36-RB
Copy  
Description CONN RCPT 72POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

72 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Datasheets 929, 939 Series, Boardmount Socket Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 929
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 72
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.325" (8.25mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating 1500V
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

929836-01-36

CONN HEADER VERT 72POS 2.54MM

3M

$7.37000 Details

929665-05-36-I

CONN HEADER VERT 72POS 2.54MM

3M

$16.08000 Details

929715-10-36-I

CONN HEADER VERT 72POS 2.54MM

3M

$21.92000 Details

929665-09-36-I

CONN HEADER VERT 72POS 2.54MM

3M

$16.08000 Details

929665-02-36-I

CONN HEADER VERT 72POS 2.54MM

3M

$16.08000 Details

929838-02-36-RK

CONN HEADER R/A 72POS 2.54MM

3M

$5.38000 Details
Additional Resources
Standard Package 100
Other Names 05111172734
5111172734
51111727348
80000910515
9298520136RB