CAD | USD
Favorite

3505-33 (1000 BX) Connector Latch For 2500 Series
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.72700 $7.27
25 0.65440 $16.36
50 0.58160 $29.08
100 0.55740 $55.74
250 0.50892 $127.23
500 0.48468 $242.34
1,000 0.39986 $399.86
2,500 0.36351 $908.77

Submit a request for quotation on quantities greater than those displayed.

3505-33 (1000 BX)

Digi-Key Part Number 3505-33(1000BX)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3505-33 (1000 BX)
Copy  
Description CONN EJECTOR LATCH LONG SNAP-IN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Latch For 2500 Series

Copy  
Documents & Media
PCN Design/Specification Multiple Devices 16/Dec/2014
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Accessory Type Latch
Number of Positions -
For Use With/Related Products 2500 Series
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

N2530-6002-RB

CONN HEADER VERT 30POS 2.54MM

3M

$4.85000 Details

N2514-6V0C-RB-WD

CONN HEADER SMD 14POS 2.54MM

3M

$6.47000 Details

N2520-5002-RB

CONN HEADER R/A 20POS 2.54MM

3M

$3.04000 Details

N2516-5002-RB

CONN HEADER R/A 16POS 2.54MM

3M

$3.56000 Details

N2550-6V0C-RB-WG

CONN HEADER SMD 50POS 2.54MM

3M

$9.38000 Details

N2510-6002-RB

CONN HEADER VERT 10POS 2.54MM

3M

$2.79000 Details
You May Also Be Interested In

REF02AU/2K5

IC VREF SERIES 0.3% 8SOIC

Texas Instruments

$6.36000 Details

1827923

TERM BLOCK HDR 8POS 90DEG 3.81MM

Phoenix Contact

$7.74000 Details

BZX84-C18,235

DIODE ZENER 18V 250MW SOT23

Nexperia USA Inc.

$0.24000 Details

INA149AIDR

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

$9.54000 Details

IR0505SA

DC DC CONVERTER 5V 3W

XP Power

$17.99000 Details

RDC3072T0515

DC DC CONVERTER 5V +/-15V 30W

XP Power

$222.88000 Details
Additional Resources
Standard Package 1,000
Other Names 0-00-51138-41063-6
00076308707309
07630870730
3505-30-1000-BX
3505-33
3505-33 (1000 BX)-ND
3505-33(1000 BX)
3505-33(1000BX)
350533
3505331000BX
7010349354
7630870730
76308707309
80-6107-9368-1
80001416884
80610793681