CAD | USD
Add To Favorites
3-5-5401 Anti-Slip/Anti-Stick Tape Silicone Thermosetting Adhesive Tan 3.00" (76.20mm) X 15' (4.6m) 5 yds
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 158.00000 $158.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M10336-ND
Copy   3M10336-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-5-5401

Copy   3-5-5401
Description TAPE ANTI-SLIP/ANTI-STICK 3"X5YD
Copy   TAPE ANTI-SLIP/ANTI-STICK 3"X5YD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Anti-Slip/Anti-Stick Tape Silicone Thermosetting Adhesive Tan 3.00" (76.20mm) X 15' (4.6m) 5 yds

Copy   Anti-Slip/Anti-Stick Tape Silicone Thermosetting Adhesive Tan 3.00" (76.20mm) X 15' (4.6m) 5 yds
Documents & Media
Datasheets 5401
5401 Brochure
MSDS Material Safety Datasheet 5401,Bumper Tape,FSG,SRD,SRG & TPM/O
Featured Product 3M Custom Die Cuts
Tape by Usage Type Guide
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5401
Packaging ? Roll
Part Status Active
Tape Type Anti-Slip/Anti-Stick
Adhesive Silicone Thermosetting
Backing, Carrier Glass Cloth
Thickness 0.0093" (9.3 mils, 0.236mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 3.00" (76.20mm)
Length 15' (4.6m) 5 yds
Color Tan
Usage Low Release
Temperature Range 300°F (149°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 355401
3M10336

06:10:55 9/17/2019