CAD | USD
Add To Favorites
3/4-5-9088 Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.82000 $8.82
10 8.11300 $81.13
25 7.76000 $194.00
50 7.05460 $352.73
100 6.70180 $670.18
250 6.34908 $1,587.27
500 5.99636 $2,998.18
1,000 5.64364 $5,643.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M11465-ND
Copy   3M11465-ND
Quantity Available 17
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3/4-5-9088

Copy   3/4-5-9088
Description TAPE DBL COATED CLEAR 3/4"X 5YDS
Copy   TAPE DBL COATED CLEAR 3/4"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds

Copy   Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9088
Packaging ? Roll
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 375
Backing, Carrier Carrier - Polyester, Liner - Paper
Thickness 0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 0.75" (19.05mm) 3/4"
Length 15' (4.6m) 5 yds
Color Clear
Usage Splicing
Temperature Range 200°F (93°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-5-9088 - 3M (TC) | 3M11466-ND DigiKey Electronics
  • 1-5-9088
  • 3M (TC)
  • TAPE DBL COATED CLEAR 1"X 5YDS
  • Unit Price $10.96000
  • 3M11466-ND
Additional Resources
Standard Package ? 1
Other Names 3459088
3M11465

22:30:26 9/17/2019