CAD | USD
Favorite

2-5-5419 Film Tape Silicone Adhesive Gold 2.00" (50.80mm) X 15' (4.6m) 5 yds
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 76.22000 $76.22

Submit a request for quotation on quantities greater than those displayed.

2-5-5419

Datasheet
Digi-Key Part Number 3M10208-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-5-5419
Copy  
Description TAPE FILM GOLD 2"X 5YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Film Tape Silicone Adhesive Gold 2.00" (50.80mm) X 15' (4.6m) 5 yds

Copy  
Documents & Media
Datasheets 5419 Series Datasheet
MSDS Material Safety Datasheet 5419 MSDS
Featured Product 3M Custom Die Cuts
Tape by Usage Type Guide
HTML Datasheet 5419 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 5419
Packaging Roll
Part Status Active
Tape Type Film
Adhesive Silicone
Backing, Carrier Polyimide
Thickness 0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm)
Width 2.00" (50.80mm)
Length 15' (4.6m) 5 yds
Color Gold
Usage Masking, High Temperature, Wave Soldering
Temperature Range -100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start Date of Manufacture
Shelf Life 36 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

TK7103

DESIGN ENGR FILM TAPE KIT

3M (TC)

$221.39000 Details
Additional Resources
Standard Package 1
Other Names 255419
3M10208