Add To Favorites
12-5-9490LE Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 99.50000 $99.50
10 93.64700 $936.47
25 87.79400 $2,194.85
50 81.94100 $4,097.05
100 77.84390 $7,784.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M12053-ND
Copy   3M12053-ND
Quantity Available 39
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12-5-9490LE

Copy   12-5-9490LE
Description TAPE DBL COATED CLEAR 12"X 5YDS
Copy   TAPE DBL COATED CLEAR 12"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds

Copy   Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9490LE
Packaging ? Roll
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 300LSE; Acrylic, 300MP
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft
Thickness 0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm)
Width 12.00" (304.80mm)
Length 15' (4.6m) 5 yds
Color Clear
Usage Holding, Joining, Mounting
Temperature Range 200°F (93°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 12-5-9490LE-ND
3M12053

12:40:51 7/23/2019