CAD | USD
Favorite

1/2-5-1430 Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.23000 $16.23
10 15.52100 $155.21
25 14.11040 $352.76
50 13.40500 $670.25
100 13.05210 $1,305.21
250 11.64112 $2,910.28
500 10.93558 $5,467.79
1,000 9.66564 $9,665.64

Submit a request for quotation on quantities greater than those displayed.

1/2-5-1430

Datasheet
Digi-Key Part Number 3M9771-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1/2-5-1430
Copy  
Description TAPE ALUM FOIL SILVER 1/2"X 5YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds

Copy  
Documents & Media
Datasheets 1430
Video File 3M Custom Die Cuts | Digi-Key Daily
MSDS Material Safety Datasheet 363, 1430, 3320 Article Info.
Featured Product 3M Custom Die Cuts
Tape by Usage Type Guide
Laser Cut Parts
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 1430
Packaging Roll
Part Status Active
Tape Type Aluminum Foil
Adhesive Acrylic
Backing, Carrier Aluminum, Dead Soft
Thickness 0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 0.50" (12.70mm) 1/2"
Length 15' (4.6m) 5 yds
Color Silver
Usage Sealing
Temperature Range -65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1251430
3M9771