Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12600 $1.26
100 0.06890 $6.89
500 0.04244 $21.22
1,000 0.02894 $28.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N4148VSCT-ND
Copy   1N4148VSCT-ND
Quantity Available 479,018
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4148TR

Copy   1N4148TR
Description DIODE GEN PURP 75V 300MA DO35
Copy   DIODE GEN PURP 75V 300MA DO35
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Diode Standard 75V 300mA (DC) Through Hole DO-35

Copy   Diode Standard 75V 300mA (DC) Through Hole DO-35
Documents & Media
Datasheets 1N4148
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 8ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4148
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4609X-101-103LF - Bourns Inc. | 4609X-101-103LF-ND DigiKey Electronics
  • 4609X-101-103LF
  • Bourns Inc.
  • RES ARRAY 8 RES 10K OHM 9SIP
  • Unit Price $0.77000
  • 4609X-101-103LF-ND
  • 1N4148TR - ON Semiconductor | 1N4148FSCT-ND DigiKey Electronics
  • 1N4148TR
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.15000
  • 1N4148FSCT-ND
  • SMS7621-005LF - Skyworks Solutions Inc. | 863-1118-1-ND DigiKey Electronics
  • SMS7621-005LF
  • Skyworks Solutions Inc.
  • RF DIODE SCHOTTKY 2V 75MW SOT23
  • Unit Price $1.15000
  • 863-1118-1-ND
  • MMBD353LT1G - ON Semiconductor | MMBD353LT1GOSCT-ND DigiKey Electronics
  • MMBD353LT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 7V 225MW SOT23-3
  • Unit Price $0.54000
  • MMBD353LT1GOSCT-ND
  • 1N4148 TR - Central Semiconductor Corp | 1N4148CSCT-ND DigiKey Electronics
  • 1N4148 TR
  • Central Semiconductor Corp
  • DIODE GEN PURP 75V 150MA DO35
  • Unit Price $0.27000
  • 1N4148CSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1N4148VSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148VSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 470,000 - Immediate
  • Unit Price: $0.01994
  • Tape & Box (TB) ? : 1N4148-TAPTB-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: $0.01994
  • Cut Tape (CT) ? : 1N4148-TAPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 203,584 - Immediate
  • Unit Price: $0.15000

05:30:38 3/26/2019