Add To Favorites
Product Overview
Digi-Key Part Number 1N4148FS-ND
Quantity Available 433,897
Can ship immediately

Factory Stock ?: 5,368,000
Manufacturer

Manufacturer Part Number

1N4148

Description DIODE GEN PURP 100V 200MA DO35
Expanded Description Diode Standard 100V 200mA Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 1N4148FS

11:16:56 5/4/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.08400 0.84
100 0.04530 4.53
500 0.02784 13.92
1,000 0.01899 18.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148FSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 350,000 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: 0.01266
Send Feedback