CAD | USD

SI4946 Vishay Siliconix - Transistors - FETs, MOSFETs - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI4946BEY-T1-E3 Datasheet SI4946BEY-T1-E3 - Vishay Siliconix SI4946BEY-T1-E3TR-ND SI4946BEY-T1-E3 MOSFET 2N-CH 60V 6.5A 8-SOIC 21,385 - Immediate Available: 21,385 $0.77047 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 6.5A 41mOhm @ 5.3A, 10V 3V @ 250µA 25nC @ 10V 840pF @ 30V 3.7W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4946BEY-T1-E3 Datasheet SI4946BEY-T1-E3 - Vishay Siliconix SI4946BEY-T1-E3CT-ND SI4946BEY-T1-E3 MOSFET 2N-CH 60V 6.5A 8-SOIC 21,385 - Immediate Available: 21,385 $1.84000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 6.5A 41mOhm @ 5.3A, 10V 3V @ 250µA 25nC @ 10V 840pF @ 30V 3.7W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4946BEY-T1-E3 Datasheet SI4946BEY-T1-E3 - Vishay Siliconix SI4946BEY-T1-E3DKR-ND SI4946BEY-T1-E3 MOSFET 2N-CH 60V 6.5A 8-SOIC 21,385 - Immediate Available: 21,385 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 6.5A 41mOhm @ 5.3A, 10V 3V @ 250µA 25nC @ 10V 840pF @ 30V 3.7W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4946BEY-T1-GE3 Datasheet SI4946BEY-T1-GE3 - Vishay Siliconix SI4946BEY-T1-GE3TR-ND SI4946BEY-T1-GE3 MOSFET 2N-CH 60V 6.5A 8-SOIC 2,500 - Immediate Available: 2,500 $0.77047 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 6.5A 41mOhm @ 5.3A, 10V 3V @ 250µA 25nC @ 10V 840pF @ 30V 3.7W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4946BEY-T1-GE3 Datasheet SI4946BEY-T1-GE3 - Vishay Siliconix SI4946BEY-T1-GE3CT-ND SI4946BEY-T1-GE3 MOSFET 2N-CH 60V 6.5A 8-SOIC 2,520 - Immediate Available: 2,520 $1.84000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 6.5A 41mOhm @ 5.3A, 10V 3V @ 250µA 25nC @ 10V 840pF @ 30V 3.7W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4946BEY-T1-GE3 Datasheet SI4946BEY-T1-GE3 - Vishay Siliconix SI4946BEY-T1-GE3DKR-ND SI4946BEY-T1-GE3 MOSFET 2N-CH 60V 6.5A 8-SOIC 2,520 - Immediate Available: 2,520 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 6.5A 41mOhm @ 5.3A, 10V 3V @ 250µA 25nC @ 10V 840pF @ 30V 3.7W -55°C ~ 175°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 1/1

16:58:09 1-19-2020