CAD | USD

BAS70-04 Vishay Semiconductor Diodes Division - Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAS70-04-E3-08 Datasheet BAS70-04-E3-08 - Vishay Semiconductor Diodes Division BAS70-04-E3-08TR-ND DIODE ARRAY SCHOTTKY 70V SOT23 6,000 - Immediate Available: 6,000 $0.10995 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 200mA (DC) 410mV @ 1mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
BAS70-04-E3-08 Datasheet BAS70-04-E3-08 - Vishay Semiconductor Diodes Division BAS70-04-E3-08CT-ND DIODE ARRAY SCHOTTKY 70V SOT23 8,580 - Immediate Available: 8,580 $0.61000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 200mA (DC) 410mV @ 1mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
BAS70-04-E3-08 Datasheet BAS70-04-E3-08 - Vishay Semiconductor Diodes Division BAS70-04-E3-08DKR-ND DIODE ARRAY SCHOTTKY 70V SOT23 8,580 - Immediate Available: 8,580 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 200mA (DC) 410mV @ 1mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

22:29:44 9/17/2019