TMS320F2810 Texas Instruments - Embedded - Microcontrollers

Results: 3
3 Remaining
Filter Options:
Series
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMS320F2810PBKA Datasheet TMS320F2810PBKA - Texas Instruments 296-15987-5-ND IC MCU 32BIT 128KB FLASH 128LQFP 4,098 - Immediate Available: 4,098 $34.63000 1 Minimum: 1 Tray? C2000™ C28x Fixed-Point Active C28x 32-Bit 150MHz CANbus, McBSP, SCI, SPI, UART/USART DMA, POR, PWM, WDT 56 128KB (64K x 16) FLASH
-
18K x 16 1.81V ~ 2V A/D 16x12b Internal -40°C ~ 85°C (TA) Surface Mount 128-LQFP 128-LQFP (14x14)
TMS320F2810PBKQ Datasheet TMS320F2810PBKQ - Texas Instruments 296-17277-ND IC MCU 32BIT 128KB FLASH 128LQFP 1,169 - Immediate Available: 1,169 $43.84000 1 Minimum: 1 Tray?
Alternate Packaging
Automotive, AEC-Q100, C2000™ C28x Fixed-Point Active C28x 32-Bit 150MHz CANbus, McBSP, SCI, SPI, UART/USART DMA, POR, PWM, WDT 56 128KB (64K x 16) FLASH
-
18K x 16 1.81V ~ 2V A/D 16x12b Internal -40°C ~ 125°C (TA) Surface Mount 128-LQFP 128-LQFP (14x14)
TMS320F2810PBKS Datasheet TMS320F2810PBKS - Texas Instruments 296-26859-ND IC MCU 32BIT 128KB FLASH 128LQFP 267 - Immediate Available: 267 $38.07000 1 Minimum: 1 Tray? C2000™ C28x Fixed-Point Active C28x 32-Bit 150MHz CANbus, McBSP, SCI, SPI, UART/USART DMA, POR, PWM, WDT 56 128KB (64K x 16) FLASH
-
18K x 16 1.81V ~ 2V A/D 16x12b Internal -40°C ~ 125°C (TA) Surface Mount 128-LQFP 128-LQFP (14x14)
Results per Page
Page 1/1

21:55:16 8/19/2019