TMS320F280200 Texas Instruments - Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Number of I/O
Clear
Data Converters
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
4 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMS320F280200DAT Datasheet TMS320F280200DAT - Texas Instruments 296-27536-ND IC MCU 32BIT 16KB FLASH 38TSSOP 307 - Immediate Available: 307 $7.06000 1 Minimum: 1 Tube? C2000™ C28x Piccolo™ Active C28x 32-Bit 40MHz I²C, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 20 16KB (8K x 16) FLASH
-
2K x 16 1.71V ~ 1.995V A/D 7x12b Internal -40°C ~ 105°C (TA) Surface Mount 38-TSSOP (0.240", 6.10mm Width) 38-TSSOP
TMS320F280200PTT Datasheet TMS320F280200PTT - Texas Instruments 296-27537-ND IC MCU 32BIT 16KB FLASH 48LQFP 38 - Immediate Available: 38 $7.42000 1 Minimum: 1 Tray? C2000™ C28x Piccolo™ Active C28x 32-Bit 40MHz I²C, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 16KB (8K x 16) FLASH
-
2K x 16 1.71V ~ 1.995V A/D 13x12b Internal -40°C ~ 105°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
TMS320F280200DAS Datasheet TMS320F280200DAS - Texas Instruments TMS320F280200DAS-ND IC MCU 32BIT 16KB FLASH 38TSSOP 0 Available: 0
Standard Lead Time 12 Weeks
$5.51038 160
Non-Stock
?
Minimum: 160
Tray? C2000™ C28x Piccolo™ Active C28x 32-Bit 40MHz I²C, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 20 16KB (8K x 16) FLASH
-
2K x 16 1.71V ~ 1.995V A/D 7x12b Internal -40°C ~ 125°C (TA) Surface Mount 38-TSSOP (0.240", 6.10mm Width) 38-TSSOP
TMS320F280200PTS Datasheet TMS320F280200PTS - Texas Instruments TMS320F280200PTS-ND IC MCU 32BIT 16KB FLASH 48LQFP 0 Available: 0
Obsolete
-
Tray? C2000™ C28x Piccolo™ Obsolete C28x 32-Bit 40MHz I²C, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 16KB (8K x 16) FLASH
-
2K x 16 1.71V ~ 1.995V A/D 13x12b Internal -40°C ~ 125°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
Results per Page
Page 1/1

17:27:28 8/23/2019