CAD | USD
Favorite

SM320F2808PZMEP C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)
Price & Procurement
443 In Stock
Can ship immediately Factory Stock : 9,990
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 57.19000 $57.19
10 52.74200 $527.42
25 50.37160 $1,259.29
100 45.03810 $4,503.81

Submit a request for quotation on quantities greater than those displayed.

SM320F2808PZMEP

Datasheet
Digi-Key Part Number 296-22218-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM320F2808PZMEP
Copy  
Description IC MCU 32BIT 128KB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series C2000™ C28x Fixed-Point
Packaging Tray 
Part Status Active
Core Processor C28x
Core Size 32-Bit
Speed 100MHz
Connectivity CANbus, I²C, SCI, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 35
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 18K x 16
Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number SM320F2808
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS7A4701MRGWREP

IC REG LINEAR 1A 20VQFN

Texas Instruments

$16.83000 Details

OPA2333AMDREP

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

$16.48000 Details

TPS3813K33MDBVREP

IC PROC SUPERVISORY CIRC SOT23-6

Texas Instruments

$9.88000 Details

TPS5410MDREP

IC REG BUCK ADJUSTABLE 1A 8SOIC

Texas Instruments

$9.96000 Details

INA193AMDBVREP

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

$10.02000 Details

LM4040C25MDBZTEP

IC VREF SHUNT 2.5V SOT23-3

Texas Instruments

$5.91000 Details
Additional Resources
Standard Package 90
Other Names 296-22218
V62/06619-01XE