CAD | USD

DCP011515 Texas Instruments - DC DC Converters

Results: 3
3 Remaining
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
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features
   
DCP011515DBP-U Datasheet DCP011515DBP-U - Texas Instruments DCP011515DBP-U-ND DCP011515DBP-U DC DC CONVERTER +/-15V 1W 578 - Immediate
5,425 - Factory Stock
Available: 578
$13.74000 1 Minimum: 1 Tube
Alternate Packaging
DCP01B (1W) Active Isolated Module 2 13.5V 16.5V 15V -15V
-
-
33mA, 33mA 1W 1kV ITE (Commercial) OTP, SCP -40°C ~ 100°C 80% Surface Mount 14-SMD Module, 7 Leads 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
-
Enable, Active High
DCP011515DBP Datasheet DCP011515DBP - Texas Instruments DCP011515DBP-ND DCP011515DBP DC DC CONVERTER +/-15V 1W 666 - Immediate
850 - Factory Stock
Available: 666
$13.74000 1 Minimum: 1 Tube DCP01B (1W) Active Isolated Module 2 13.5V 16.5V 15V -15V
-
-
33mA, 33mA 1W 1kV ITE (Commercial) OTP, SCP -40°C ~ 100°C 80% Through Hole 14-DIP (0.300", 7.62mm), 7 Leads 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) 7-PDIP Enable, Active High
DCP011515DBP-U/700 Datasheet DCP011515DBP-U/700 - Texas Instruments DCP011515DBP-U700-ND DCP011515DBP-U/700 DC DC CONVERTER +/-15V 1W 0 Available: 0
Standard Lead Time 6 Weeks
$11.24090 700
Non-Stock
Minimum: 700
Tape & Reel (TR)
Alternate Packaging
DCP01B (1W) Active Isolated Module 2 13.5V 16.5V 15V -15V
-
-
33mA, 33mA 1W 1kV ITE (Commercial) OTP, SCP -40°C ~ 100°C 80% Surface Mount 14-SMD Module, 7 Leads 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
-
Enable, Active High
Results per Page
Page 1/1

01:11:58 12-12-2019