CSD19533 Texas Instruments - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Rds On (Max) @ Id, Vgs
Clear
Power Dissipation (Max)
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
3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
CSD19533Q5A Datasheet CSD19533Q5A - Texas Instruments 296-37479-1-ND MOSFET N-CH 100V 100A 8SON 12,462 - Immediate Available: 12,462 $2.55000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 100A (Ta) 6V, 10V 9.4mOhm @ 13A, 10V 3.4V @ 250µA 35nC @ 10V ±20V 2670pF @ 50V
-
3.2W (Ta), 96W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-VSONP (5x6) 8-PowerTDFN
CSD19533Q5A Datasheet CSD19533Q5A - Texas Instruments 296-37479-6-ND MOSFET N-CH 100V 100A 8SON 12,462 - Immediate Available: 12,462 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 100A (Ta) 6V, 10V 9.4mOhm @ 13A, 10V 3.4V @ 250µA 35nC @ 10V ±20V 2670pF @ 50V
-
3.2W (Ta), 96W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-VSONP (5x6) 8-PowerTDFN
CSD19533KCS Datasheet CSD19533KCS - Texas Instruments 296-37482-5-ND MOSFET N-CH 100V 86A TO220-3 7,433 - Immediate Available: 7,433 $2.57000 1 Minimum: 1 Tube? NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 100A (Ta) 6V, 10V 10.5mOhm @ 55A, 10V 3.4V @ 250µA 35nC @ 10V ±20V 2670pF @ 50V
-
188W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

15:41:03 6/15/2019