CAD | USD

74AC109 Texas Instruments - Logic - Flip Flops

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Clock Frequency Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent (Iq) Input Capacitance Operating Temperature Mounting Type Package / Case
   
CD74AC109M96 Datasheet CD74AC109M96 - Texas Instruments 296-4221-2-ND CD74AC109M96 IC FF JK TYPE DUAL 1BIT 16SOIC 2,500 - Immediate Available: 2,500 $0.35108 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
74AC Active Set(Preset) and Reset JK Type Differential 2 1 100MHz 10.3ns @ 5V, 50pF Positive Edge 24mA, 24mA 1.5V ~ 5.5V 4µA 10pF -55°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
CD74AC109M96 Datasheet CD74AC109M96 - Texas Instruments 296-4221-1-ND CD74AC109M96 IC FF JK TYPE DUAL 1BIT 16SOIC 4,302 - Immediate Available: 4,302 $0.93000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
74AC Active Set(Preset) and Reset JK Type Differential 2 1 100MHz 10.3ns @ 5V, 50pF Positive Edge 24mA, 24mA 1.5V ~ 5.5V 4µA 10pF -55°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
CD74AC109M96 Datasheet CD74AC109M96 - Texas Instruments 296-4221-6-ND CD74AC109M96 IC FF JK TYPE DUAL 1BIT 16SOIC 4,302 - Immediate Available: 4,302 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
74AC Active Set(Preset) and Reset JK Type Differential 2 1 100MHz 10.3ns @ 5V, 50pF Positive Edge 24mA, 24mA 1.5V ~ 5.5V 4µA 10pF -55°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
CD74AC109E Datasheet CD74AC109E - Texas Instruments 296-32943-5-ND CD74AC109E IC FF JK TYPE DUAL 1BIT 16DIP 1,494 - Immediate
3,875 - Factory Stock
Available: 1,494
$1.14000 1 Minimum: 1 Tube 74AC Active Set(Preset) and Reset JK Type Differential 2 1 100MHz 10.3ns @ 5V, 50pF Positive Edge 24mA, 24mA 1.5V ~ 5.5V 4µA 10pF -55°C ~ 125°C (TA) Through Hole 16-DIP (0.300", 7.62mm)
Results per Page
Page 1/1

02:39:32 2-19-2020