CAD | USD
Favorite

STM32L442KCU6 ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5)
Price & Procurement
971 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.87000 $8.87
10 7.96200 $79.62
25 7.52760 $188.19
100 6.52400 $652.40
250 6.18944 $1,547.36
500 5.55374 $2,776.87
1,000 4.68388 $4,683.88
2,500 4.44968 $11,124.21

Submit a request for quotation on quantities greater than those displayed.

STM32L442KCU6

Datasheet
Digi-Key Part Number 497-16585-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L442KCU6
Copy  
Description IC MCU 32BIT 256KB FLASH 32QFPN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L4
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O 26
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-UFQFPN (5x5)
Base Part Number STM32L442
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-STLKT01V1

SENSORTILE DEV KIT

STMicroelectronics

$126.21000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.72000 Details

NUCLEO-L476RG

NUCLEO-64 STM32L476RG DEV EVAL

STMicroelectronics

$22.79000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

$0.72000 Details

STM32L476G-DISCO

DISCOVERY STM32L476 EVAL BRD

STMicroelectronics

$38.24000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.55000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.58000 Details
You May Also Be Interested In

TPS610995DRVR

IC REG BOOST 3.6V 800MA 6WSON

Texas Instruments

$2.37000 Details

BNO055

IMU ACCEL/GYRO/MAG I2C 28LGA

Bosch Sensortec

$18.46000 Details

009175003702996

CONN WIRE IDC 3POS 26AWG SMD RA

AVX Corporation

$1.02000 Details

SMLP36RGB2W3R

LED RGB DIFFUSED 1510 SMD

Rohm Semiconductor

$2.33000 Details

0512810694

CONN FFC FPC 6POS 0.50MM R/A

Molex

$0.87000 Details

EVP-BB2A9B000

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.89000 Details
Additional Resources
Standard Package 490
Other Names 497-16585