CAD | USD

STL120 STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STL120N4F6AG Datasheet STL120N4F6AG - STMicroelectronics 497-15475-2-ND STL120N4F6AG MOSFET N-CH 40V 55A POWERFLAT 3,000 - Immediate Available: 3,000 $1.15615 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, STripFET™ F6 Active N-Channel MOSFET (Metal Oxide) 40V 55A (Tc) 10V 3.6mOhm @ 13A, 10V 4V @ 250µA 63nC @ 10V ±20V 3700pF @ 25V
-
96W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N4F6AG Datasheet STL120N4F6AG - STMicroelectronics 497-15475-1-ND STL120N4F6AG MOSFET N-CH 40V 55A POWERFLAT 3,825 - Immediate Available: 3,825 $2.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, STripFET™ F6 Active N-Channel MOSFET (Metal Oxide) 40V 55A (Tc) 10V 3.6mOhm @ 13A, 10V 4V @ 250µA 63nC @ 10V ±20V 3700pF @ 25V
-
96W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N4F6AG Datasheet STL120N4F6AG - STMicroelectronics 497-15475-6-ND STL120N4F6AG MOSFET N-CH 40V 55A POWERFLAT 3,825 - Immediate Available: 3,825 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, STripFET™ F6 Active N-Channel MOSFET (Metal Oxide) 40V 55A (Tc) 10V 3.6mOhm @ 13A, 10V 4V @ 250µA 63nC @ 10V ±20V 3700pF @ 25V
-
96W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N8F7 Datasheet STL120N8F7 - STMicroelectronics 497-16116-2-ND STL120N8F7 MOSFET N-CH 80V 120A 0 Available: 0 $1.55753 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
STripFET™ F7 Active N-Channel MOSFET (Metal Oxide) 80V 120A (Tc) 10V 4.4mOhm @ 11.5A, 10V 4V @ 250µA 60nC @ 10V ±20V 4570pF @ 25V
-
4.8W (Ta), 140W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N8F7 Datasheet STL120N8F7 - STMicroelectronics 497-16116-1-ND STL120N8F7 MOSFET N-CH 80V 120A 5,165 - Immediate Available: 5,165 $3.34000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ F7 Active N-Channel MOSFET (Metal Oxide) 80V 120A (Tc) 10V 4.4mOhm @ 11.5A, 10V 4V @ 250µA 60nC @ 10V ±20V 4570pF @ 25V
-
4.8W (Ta), 140W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N8F7 Datasheet STL120N8F7 - STMicroelectronics 497-16116-6-ND STL120N8F7 MOSFET N-CH 80V 120A 5,165 - Immediate Available: 5,165 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ F7 Active N-Channel MOSFET (Metal Oxide) 80V 120A (Tc) 10V 4.4mOhm @ 11.5A, 10V 4V @ 250µA 60nC @ 10V ±20V 4570pF @ 25V
-
4.8W (Ta), 140W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N2VH5 Datasheet STL120N2VH5 - STMicroelectronics 497-12978-2-ND STL120N2VH5 MOSFET N-CH 20V 120A POWERFLAT56 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
STripFET™ V Obsolete N-Channel MOSFET (Metal Oxide) 20V 120A (Tc) 2.5V, 4.5V 3mOhm @ 14A, 4.5V 700mV @ 250µA 29nC @ 2.5V ±8V 4660pF @ 15V
-
80W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N2VH5 Datasheet STL120N2VH5 - STMicroelectronics 497-12978-1-ND STL120N2VH5 MOSFET N-CH 20V 120A POWERFLAT56 2,666 - Immediate Available: 2,666 $4.03000
-
Cut Tape (CT)
Alternate Packaging
STripFET™ V Obsolete N-Channel MOSFET (Metal Oxide) 20V 120A (Tc) 2.5V, 4.5V 3mOhm @ 14A, 4.5V 700mV @ 250µA 29nC @ 2.5V ±8V 4660pF @ 15V
-
80W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N2VH5 Datasheet STL120N2VH5 - STMicroelectronics 497-12978-6-ND STL120N2VH5 MOSFET N-CH 20V 120A POWERFLAT56 2,666 - Immediate Available: 2,666 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
STripFET™ V Obsolete N-Channel MOSFET (Metal Oxide) 20V 120A (Tc) 2.5V, 4.5V 3mOhm @ 14A, 4.5V 700mV @ 250µA 29nC @ 2.5V ±8V 4660pF @ 15V
-
80W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N4LF6AG Datasheet STL120N4LF6AG - STMicroelectronics 497-16511-2-ND STL120N4LF6AG MOSFET N-CH 40V 120A POWERFLAT 0 Available: 0
Standard Lead Time 20 Weeks
$1.74513 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, STripFET™ Active N-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 5V, 10V 3.6mOhm @ 13A, 10V 3V @ 250µA 80nC @ 10V 40V 4260pF @ 25V
-
96W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N4LF6AG Datasheet STL120N4LF6AG - STMicroelectronics 497-16511-1-ND STL120N4LF6AG MOSFET N-CH 40V 120A POWERFLAT 563 - Immediate Available: 563 $3.73000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, STripFET™ Active N-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 5V, 10V 3.6mOhm @ 13A, 10V 3V @ 250µA 80nC @ 10V 40V 4260pF @ 25V
-
96W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL120N4LF6AG Datasheet STL120N4LF6AG - STMicroelectronics 497-16511-6-ND STL120N4LF6AG MOSFET N-CH 40V 120A POWERFLAT 563 - Immediate Available: 563 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, STripFET™ Active N-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 5V, 10V 3.6mOhm @ 13A, 10V 3V @ 250µA 80nC @ 10V 40V 4260pF @ 25V
-
96W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
Results per Page
Page 1/1

21:14:04 3-28-2020