CAD | USD

STH3N STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STH3N150-2 Datasheet STH3N150-2 - STMicroelectronics 497-13876-2-ND STH3N150-2 MOSFET N-CH 1500V 2.5A H2PAK-2 0 Available: 0
Standard Lead Time 8 Weeks
$3.37214 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PowerMESH™ Active N-Channel MOSFET (Metal Oxide) 1500V 2.5A (Tc) 10V 9Ohm @ 1.3A, 10V 5V @ 250µA 29.3nC @ 10V ±30V 939pF @ 25V
-
140W (Tc) 150°C (TJ) Surface Mount H²PAK TO-263-3, D²Pak (2 Leads + Tab) Variant
STH3N150-2 Datasheet STH3N150-2 - STMicroelectronics 497-13876-1-ND STH3N150-2 MOSFET N-CH 1500V 2.5A H2PAK-2 545 - Immediate Available: 545 $6.72000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerMESH™ Active N-Channel MOSFET (Metal Oxide) 1500V 2.5A (Tc) 10V 9Ohm @ 1.3A, 10V 5V @ 250µA 29.3nC @ 10V ±30V 939pF @ 25V
-
140W (Tc) 150°C (TJ) Surface Mount H²PAK TO-263-3, D²Pak (2 Leads + Tab) Variant
STH3N150-2 Datasheet STH3N150-2 - STMicroelectronics 497-13876-6-ND STH3N150-2 MOSFET N-CH 1500V 2.5A H2PAK-2 545 - Immediate Available: 545 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerMESH™ Active N-Channel MOSFET (Metal Oxide) 1500V 2.5A (Tc) 10V 9Ohm @ 1.3A, 10V 5V @ 250µA 29.3nC @ 10V ±30V 939pF @ 25V
-
140W (Tc) 150°C (TJ) Surface Mount H²PAK TO-263-3, D²Pak (2 Leads + Tab) Variant
Results per Page
Page 1/1

15:28:25 1-23-2020