CAD | USD

OA2ZH STMicroelectronics - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
OA2ZHA34S Datasheet OA2ZHA34S - STMicroelectronics 497-14599-2-ND OA2ZHA34S IC OPAMP ZER-DRIFT 2CIRC 8MINISO 0 Available: 0
Standard Lead Time 12 Weeks
$1.67078 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
-
Active Zero-Drift 2 Rail-to-Rail 0.19V/µs 400kHz
-
70pA 1µV 31µA 18mA 1.8V ~ 5.5V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
OA2ZHA34S Datasheet OA2ZHA34S - STMicroelectronics 497-14599-1-ND OA2ZHA34S IC OPAMP ZER-DRIFT 2CIRC 8MINISO 1,187 - Immediate Available: 1,187 $3.90000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Zero-Drift 2 Rail-to-Rail 0.19V/µs 400kHz
-
70pA 1µV 31µA 18mA 1.8V ~ 5.5V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
OA2ZHA34S Datasheet OA2ZHA34S - STMicroelectronics 497-14599-6-ND OA2ZHA34S IC OPAMP ZER-DRIFT 2CIRC 8MINISO 1,187 - Immediate Available: 1,187 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Zero-Drift 2 Rail-to-Rail 0.19V/µs 400kHz
-
70pA 1µV 31µA 18mA 1.8V ~ 5.5V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
Results per Page
Page 1/1

21:30:56 2-21-2020