CAD | USD
Favorite

M48Z08-100PC1 NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 100ns 28-PCDIP, CAPHAT®
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.54000 $21.54
10 19.95100 $199.51
25 19.67360 $491.84
50 19.43180 $971.59
100 17.03010 $1,703.01
250 16.29380 $4,073.45
500 16.18518 $8,092.59
1,000 15.09893 $15,098.93

Submit a request for quotation on quantities greater than those displayed.

M48Z08-100PC1

Datasheet
Digi-Key Part Number 497-2869-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M48Z08-100PC1
Copy  
Description IC NVSRAM 64K PARALLEL 28PCDIP
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 100ns 28-PCDIP, CAPHAT®

Copy  
Documents & Media
Datasheets M48Zx8
Other Related Documents M48Z08 View All Specifications
EDA / CAD Models M48Z08-100PC1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 100ns
Access Time 100ns
Voltage - Supply 4.75V ~ 5.5V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-PCDIP, CAPHAT®
Base Part Number M48Z08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 12
Other Names 497-2869-5
M48Z08100PC1