CAD | USD

BTA40 STMicroelectronics - Thyristors - TRIACs

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Off State
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BTA40-600B Datasheet BTA40-600B - STMicroelectronics 497-2417-5-ND BTA40-600B TRIAC 600V 40A RD-91 6,362 - Immediate Available: 6,362 $12.62000 1 Minimum: 1 Bulk
-
Active Standard 600V 40A 1.3V 400A, 420A 50mA 80mA Single -40°C ~ 125°C (TJ) Chassis Mount RD91-3 (Insulated) RD91
BTA40-700B Datasheet BTA40-700B - STMicroelectronics 497-11392-ND BTA40-700B TRIAC 700V 40A RD91 195 - Immediate Available: 195 $14.27000 1 Minimum: 1 Bulk
-
Active Standard 700V 40A 1.3V 400A, 420A 50mA 80mA Single -40°C ~ 125°C (TJ) Chassis Mount RD91-3 (Insulated) RD91
BTA40-800B Datasheet BTA40-800B - STMicroelectronics 497-2405-5-ND BTA40-800B TRIAC 800V 40A RD-91 44 - Immediate Available: 44 $14.50000 1 Minimum: 1 Tube
-
Active Standard 800V 40A 1.3V 400A, 420A 50mA 80mA Single -40°C ~ 125°C (TJ) Chassis Mount RD91-3 (Insulated) RD91
BTA40-400B Datasheet BTA40-400B - STMicroelectronics BTA40-400B-ND BTA40-400B TRIAC 400V 40A RD-91 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Standard 400V 40A 1.3V 400A, 420A 50mA 80mA Single -40°C ~ 125°C (TJ) Chassis Mount RD91-3 (Insulated) RD91
Results per Page
Page 1/1

14:26:00 12/7/2019