CAD | USD

DA27101 Panasonic Electronic Components - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LTR-ND DA2710100L DIODE GP 80V 100MA SSSMINI2-F4-B 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LCT-ND DA2710100L DIODE GP 80V 100MA SSSMINI2-F4-B 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LDKR-ND DA2710100L DIODE GP 80V 100MA SSSMINI2-F4-B 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
Results per Page
Page 1/1

11:44:43 4-3-2020