TLV271 ON Semiconductor - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLV271SN1T1G Datasheet TLV271SN1T1G - ON Semiconductor TLV271SN1T1GOSTR-ND IC OPAMP GP 1 CIRCUIT 5TSOP 3,000 - Immediate
51,000 - Factory Stock ?
Available: 3,000
$0.86658 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 2.6V/µs 3MHz
-
1pA 500µV 490µA 8mA 2.7V ~ 16V, ±1.35V ~ 8V -40°C ~ 105°C Surface Mount SOT-23-5 Thin, TSOT-23-5 5-TSOP
TLV271SN1T1G Datasheet TLV271SN1T1G - ON Semiconductor TLV271SN1T1GOSCT-ND IC OPAMP GP 1 CIRCUIT 5TSOP 5,631 - Immediate
51,000 - Factory Stock ?
Available: 5,631
$2.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 2.6V/µs 3MHz
-
1pA 500µV 490µA 8mA 2.7V ~ 16V, ±1.35V ~ 8V -40°C ~ 105°C Surface Mount SOT-23-5 Thin, TSOT-23-5 5-TSOP
TLV271SN1T1G Datasheet TLV271SN1T1G - ON Semiconductor TLV271SN1T1GOSDKR-ND IC OPAMP GP 1 CIRCUIT 5TSOP 5,631 - Immediate
51,000 - Factory Stock ?
Available: 5,631
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 2.6V/µs 3MHz
-
1pA 500µV 490µA 8mA 2.7V ~ 16V, ±1.35V ~ 8V -40°C ~ 105°C Surface Mount SOT-23-5 Thin, TSOT-23-5 5-TSOP
TLV271SN2T1G Datasheet TLV271SN2T1G - ON Semiconductor TLV271SN2T1GOSTR-ND IC OPAMP GP 1 CIRCUIT 5TSOP 0 Available: 0
Standard Lead Time 4 Weeks
$0.86658 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 2.6V/µs 3MHz
-
1pA 500µV 490µA 8mA 2.7V ~ 16V, ±1.35V ~ 8V -40°C ~ 105°C Surface Mount SOT-23-5 Thin, TSOT-23-5 5-TSOP
TLV271SN2T1G Datasheet TLV271SN2T1G - ON Semiconductor TLV271SN2T1GOSCT-ND IC OPAMP GP 1 CIRCUIT 5TSOP 812 - Immediate Available: 812 $2.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 2.6V/µs 3MHz
-
1pA 500µV 490µA 8mA 2.7V ~ 16V, ±1.35V ~ 8V -40°C ~ 105°C Surface Mount SOT-23-5 Thin, TSOT-23-5 5-TSOP
TLV271SN2T1G Datasheet TLV271SN2T1G - ON Semiconductor TLV271SN2T1GOSDKR-ND IC OPAMP GP 1 CIRCUIT 5TSOP 812 - Immediate Available: 812 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 2.6V/µs 3MHz
-
1pA 500µV 490µA 8mA 2.7V ~ 16V, ±1.35V ~ 8V -40°C ~ 105°C Surface Mount SOT-23-5 Thin, TSOT-23-5 5-TSOP
Results per Page
Page 1/1

21:59:37 6/17/2019