CAD | USD

SS14 ON Semiconductor - Diodes - Rectifiers - Single

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SS14 Datasheet SS14 - ON Semiconductor SS14TR-ND SS14 DIODE SCHOTTKY 40V 1A SMA 292,500 - Immediate
472,500 - Factory Stock
Available: 292,500
$0.09032 7,500 Minimum: 7,500 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 40V
-
Surface Mount DO-214AC, SMA SMA (DO-214AC) -65°C ~ 125°C
SS14 Datasheet SS14 - ON Semiconductor SS14CT-ND SS14 DIODE SCHOTTKY 40V 1A SMA 293,618 - Immediate
472,500 - Factory Stock
Available: 293,618
$0.56000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 40V
-
Surface Mount DO-214AC, SMA SMA (DO-214AC) -65°C ~ 125°C
SS14 Datasheet SS14 - ON Semiconductor SS14DKR-ND SS14 DIODE SCHOTTKY 40V 1A SMA 293,618 - Immediate
472,500 - Factory Stock
Available: 293,618
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 40V
-
Surface Mount DO-214AC, SMA SMA (DO-214AC) -65°C ~ 125°C
SS14T3 Datasheet SS14T3 - ON Semiconductor SS14T3OSTR-ND SS14T3 DIODE SCHOTTKY 40V 1A SMA 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Schottky 40V 1A 470mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V
-
Surface Mount DO-214AC, SMA SMA -55°C ~ 150°C
SS14T3 Datasheet SS14T3 - ON Semiconductor SS14T3OSCT-ND SS14T3 DIODE SCHOTTKY 40V 1A SMA 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Schottky 40V 1A 470mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V
-
Surface Mount DO-214AC, SMA SMA -55°C ~ 150°C
SS14T3G Datasheet SS14T3G - ON Semiconductor SS14T3GOSTR-ND
SS14T3G DIODE SCHOTTKY 40V 1A SMA 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Schottky 40V 1A 470mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V
-
Surface Mount DO-214AC, SMA SMA -55°C ~ 150°C
SS14T3G Datasheet SS14T3G - ON Semiconductor SS14T3GOSCT-ND
SS14T3G DIODE SCHOTTKY 40V 1A SMA 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Schottky 40V 1A 470mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V
-
Surface Mount DO-214AC, SMA SMA -55°C ~ 150°C
SS14T3G Datasheet SS14T3G - ON Semiconductor SS14T3GOSDKR-ND
SS14T3G DIODE SCHOTTKY 40V 1A SMA 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Schottky 40V 1A 470mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 40V
-
Surface Mount DO-214AC, SMA SMA -55°C ~ 150°C
Results per Page
Page 1/1

05:47:55 12-14-2019