CAD | USD

MBT2222AD ON Semiconductor - Transistors - Bipolar (BJT) - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MBT2222ADW1T1G Datasheet MBT2222ADW1T1G - ON Semiconductor MBT2222ADW1T1GOSTR-ND MBT2222ADW1T1G TRANS 2NPN 40V 0.6A SOT363 93,000 - Immediate Available: 93,000 $0.06091 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 NPN (Dual) 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
MBT2222ADW1T1G Datasheet MBT2222ADW1T1G - ON Semiconductor MBT2222ADW1T1GOSCT-ND MBT2222ADW1T1G TRANS 2NPN 40V 0.6A SOT363 96,733 - Immediate Available: 96,733 $0.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 NPN (Dual) 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
MBT2222ADW1T1G Datasheet MBT2222ADW1T1G - ON Semiconductor MBT2222ADW1T1GOSDKR-ND MBT2222ADW1T1G TRANS 2NPN 40V 0.6A SOT363 96,733 - Immediate Available: 96,733 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 NPN (Dual) 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
Results per Page
Page 1/1

12:32:49 1-23-2020