CAD | USD

KSC5502 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Frequency - Transition
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KSC5502DTM Datasheet KSC5502DTM - ON Semiconductor KSC5502DTMTR-ND KSC5502DTM TRANS NPN 600V 2A DPAK 10,000 - Immediate Available: 10,000 $0.49129 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 2A 600V 1.5V @ 200mA, 1A 100µA 4 @ 1A, 1V 50W 11MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
KSC5502DTM Datasheet KSC5502DTM - ON Semiconductor KSC5502DTMCT-ND KSC5502DTM TRANS NPN 600V 2A DPAK 12,118 - Immediate Available: 12,118 $1.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 2A 600V 1.5V @ 200mA, 1A 100µA 4 @ 1A, 1V 50W 11MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
KSC5502DTM Datasheet KSC5502DTM - ON Semiconductor KSC5502DTMDKR-ND KSC5502DTM TRANS NPN 600V 2A DPAK 12,118 - Immediate Available: 12,118 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 2A 600V 1.5V @ 200mA, 1A 100µA 4 @ 1A, 1V 50W 11MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
KSC5502DTTU Datasheet KSC5502DTTU - ON Semiconductor KSC5502DTTU-ND KSC5502DTTU TRANS NPN 600V 2A TO-220 6,184 - Immediate
37,000 - Factory Stock
Available: 6,184
$1.71000 1 Minimum: 1 Tube
-
Active NPN 2A 600V 1.5V @ 200mA, 1A 100µA 4 @ 1A, 1V 50W 11MHz 150°C (TJ) Through Hole TO-220-3 TO-220-3
KSC5502TU Datasheet KSC5502TU - ON Semiconductor 488-KSC5502TU-ND KSC5502TU TRANS NPN 600V 2A TO-220 5,000 - Factory Stock $0.75397 1,000
Non-Stock
Minimum: 1,000
-
-
Active NPN 2A 600V 1.5V @ 200mA, 1A 100µA 12 @ 500mA, 2.5V 50W
-
150°C (TJ) Through Hole TO-220-3 TO-220-3
KSC5502TU Datasheet KSC5502TU - ON Semiconductor KSC5502TU-ND KSC5502TU TRANS NPN 600V 2A TO-220 7 - Immediate
5,000 - Factory Stock
Available: 7
$1.71000 1
Non-Stock
Minimum: 1
Tube
-
Active NPN 2A 600V 1.5V @ 200mA, 1A 100µA 12 @ 500mA, 2.5V 50W
-
150°C (TJ) Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

08:39:05 1-19-2020