FPF2002 ON Semiconductor - PMIC - Power Distribution Switches, Load Drivers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
FPF2002 Datasheet FPF2002 - ON Semiconductor FPF2002TR-ND IC SW LOAD FULL FUNC 50MA SC70-5 39,000 - Factory Stock ? $0.57195 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
IntelliMAX™ Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8V ~ 5.5V Not Required 50mA 700mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 85°C (TA) 5-TSSOP, SC-70-5, SOT-353 SC-70-5
FPF2002 Datasheet FPF2002 - ON Semiconductor FPF2002CT-ND IC SW LOAD FULL FUNC 50MA SC70-5 1,217 - Immediate
39,000 - Factory Stock ?
Available: 1,217
$1.39000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
IntelliMAX™ Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8V ~ 5.5V Not Required 50mA 700mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 85°C (TA) 5-TSSOP, SC-70-5, SOT-353 SC-70-5
FPF2002 Datasheet FPF2002 - ON Semiconductor FPF2002DKR-ND IC SW LOAD FULL FUNC 50MA SC70-5 1,217 - Immediate
39,000 - Factory Stock ?
Available: 1,217
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
IntelliMAX™ Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8V ~ 5.5V Not Required 50mA 700mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 85°C (TA) 5-TSSOP, SC-70-5, SOT-353 SC-70-5
Results per Page
Page 1/1

03:32:49 6/25/2019