CAD | USD

FDD4685 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 7
7 Similar Products Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Similar Products Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDD4685 Datasheet FDD4685 - ON Semiconductor FDD4685TR-ND MOSFET P-CH 40V 8.4A DPAK 20,000 - Immediate Available: 20,000 $0.66850 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 8.4A (Ta), 32A (Tc) 4.5V, 10V 27mOhm @ 8.4A, 10V 3V @ 250µA 27nC @ 5V ±20V 2380pF @ 20V
-
69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4685 Datasheet FDD4685 - ON Semiconductor FDD4685CT-ND MOSFET P-CH 40V 8.4A DPAK 22,058 - Immediate Available: 22,058 $1.62000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 8.4A (Ta), 32A (Tc) 4.5V, 10V 27mOhm @ 8.4A, 10V 3V @ 250µA 27nC @ 5V ±20V 2380pF @ 20V
-
69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4685 Datasheet FDD4685 - ON Semiconductor FDD4685DKR-ND MOSFET P-CH 40V 8.4A DPAK 22,058 - Immediate Available: 22,058 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 8.4A (Ta), 32A (Tc) 4.5V, 10V 27mOhm @ 8.4A, 10V 3V @ 250µA 27nC @ 5V ±20V 2380pF @ 20V
-
69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4685-F085 Datasheet FDD4685-F085 - ON Semiconductor FDD4685-F085TR-ND MOSFET P-CH 40V 32A DPAK 5,000 - Factory Stock $0.61548 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 8.4A (Ta), 32A (Tc) 4.5V, 10V 27mOhm @ 8.4A, 10V 3V @ 250µA 27nC @ 5V ±20V 2380pF @ 20V
-
83W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4685-F085 Datasheet FDD4685-F085 - ON Semiconductor FDD4685-F085CT-ND MOSFET P-CH 40V 32A DPAK 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Discontinued at Digi-Key P-Channel MOSFET (Metal Oxide) 40V 8.4A (Ta), 32A (Tc) 4.5V, 10V 27mOhm @ 8.4A, 10V 3V @ 250µA 27nC @ 5V ±20V 2380pF @ 20V
-
83W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4685-F085 Datasheet FDD4685-F085 - ON Semiconductor FDD4685-F085DKR-ND MOSFET P-CH 40V 32A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Discontinued at Digi-Key P-Channel MOSFET (Metal Oxide) 40V 8.4A (Ta), 32A (Tc) 4.5V, 10V 27mOhm @ 8.4A, 10V 3V @ 250µA 27nC @ 5V ±20V 2380pF @ 20V
-
83W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
-
FDD4685TF_SB82135 - ON Semiconductor FDD4685TF_SB82135-ND
MOSFET P-CH 40V DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR) PowerTrench® Obsolete P-Channel MOSFET (Metal Oxide) 40V 8.4A (Ta), 32A (Tc)
-
27mOhm @ 8.4A, 10V 3V @ 250µA 27nC @ 5V
-
2380pF @ 20V
-
-
-55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/1

18:55:36 9/21/2019