FAN7842 ON Semiconductor - PMIC - Gate Drivers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FAN7842MX Datasheet FAN7842MX - ON Semiconductor FAN7842MXTR-ND IC DRIVER HIGH/LOW GATE 8-SOP 33,000 - Immediate Available: 33,000 $0.66784 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FAN7842MX Datasheet FAN7842MX - ON Semiconductor FAN7842MXCT-ND IC DRIVER HIGH/LOW GATE 8-SOP 34,946 - Immediate Available: 34,946 $1.62000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FAN7842MX Datasheet FAN7842MX - ON Semiconductor FAN7842MXDKR-ND IC DRIVER HIGH/LOW GATE 8-SOP 34,946 - Immediate Available: 34,946 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FAN7842M Datasheet FAN7842M - ON Semiconductor FAN7842M-ND
IC GATE DRIVER HALF BRIDGE 8SOP 0 Available: 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

13:12:09 8/23/2019