CAD | USD

ES1D ON Semiconductor - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
ES1D Datasheet ES1D - ON Semiconductor ES1DFSTR-ND ES1D DIODE GEN PURP 200V 1A SMA 757,500 - Immediate Available: 757,500 $0.09253 7,500 Minimum: 7,500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 15ns 5µA @ 200V 7pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
ES1D Datasheet ES1D - ON Semiconductor ES1DFSCT-ND ES1D DIODE GEN PURP 200V 1A SMA 758,341 - Immediate Available: 758,341 $0.53000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 15ns 5µA @ 200V 7pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
ES1D Datasheet ES1D - ON Semiconductor ES1DFSDKR-ND ES1D DIODE GEN PURP 200V 1A SMA 758,341 - Immediate Available: 758,341 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 15ns 5µA @ 200V 7pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
Results per Page
Page 1/1

20:51:37 4-4-2020