CAD | USD

BC846BD ON Semiconductor - Transistors - Bipolar (BJT) - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC846BDW1T1G Datasheet BC846BDW1T1G - ON Semiconductor BC846BDW1T1GOSTR-ND BC846BDW1T1G TRANS 2NPN 65V 0.1A SOT363 189,000 - Immediate
8,850,000 - Factory Stock
Available: 189,000
$0.05678 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 NPN (Dual) 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 380mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
BC846BDW1T1G Datasheet BC846BDW1T1G - ON Semiconductor BC846BDW1T1GOSCT-ND BC846BDW1T1G TRANS 2NPN 65V 0.1A SOT363 196,373 - Immediate
8,850,000 - Factory Stock
Available: 196,373
$0.30000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 NPN (Dual) 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 380mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
BC846BDW1T1G Datasheet BC846BDW1T1G - ON Semiconductor BC846BDW1T1GOSDKR-ND BC846BDW1T1G TRANS 2NPN 65V 0.1A SOT363 196,373 - Immediate
8,850,000 - Factory Stock
Available: 196,373
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 NPN (Dual) 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 380mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
SBC846BDW1T1G Datasheet SBC846BDW1T1G - ON Semiconductor SBC846BDW1T1GOSTR-ND SBC846BDW1T1G TRANS 2NPN 65V 0.1A SOT-363 21,000 - Immediate
30,054,000 - Factory Stock
Available: 21,000
$0.11663 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 NPN (Dual) 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 380mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
SBC846BDW1T1G Datasheet SBC846BDW1T1G - ON Semiconductor SBC846BDW1T1GOSCT-ND SBC846BDW1T1G TRANS 2NPN 65V 0.1A SOT-363 22,823 - Immediate
30,054,000 - Factory Stock
Available: 22,823
$0.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 2 NPN (Dual) 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 380mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
SBC846BDW1T1G Datasheet SBC846BDW1T1G - ON Semiconductor SBC846BDW1T1GOSDKR-ND SBC846BDW1T1G TRANS 2NPN 65V 0.1A SOT-363 22,823 - Immediate
30,054,000 - Factory Stock
Available: 22,823
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 2 NPN (Dual) 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 380mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
Results per Page
Page 1/1

14:51:15 11/19/2019