CAD | USD

74HCT14 ON Semiconductor - Logic - Gates and Inverters

Results: 30
30 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Quiescent (Max)
Clear
Current - Output High, Low
Clear
Max Propagation Delay @ V, Max CL
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
30 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
MM74HCT14MX Datasheet MM74HCT14MX - ON Semiconductor MM74HCT14MXTR-ND MM74HCT14MX IC INVERTER SCHMITT 6CH 14SOIC 15,000 - Immediate
15,000 - Factory Stock
Available: 15,000
$0.34974 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MM74HCT14MX Datasheet MM74HCT14MX - ON Semiconductor MM74HCT14MXCT-ND MM74HCT14MX IC INVERTER SCHMITT 6CH 14SOIC 18,278 - Immediate
15,000 - Factory Stock
Available: 18,278
$0.87000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MM74HCT14MX Datasheet MM74HCT14MX - ON Semiconductor MM74HCT14MXDKR-ND MM74HCT14MX IC INVERTER SCHMITT 6CH 14SOIC 18,278 - Immediate
15,000 - Factory Stock
Available: 18,278
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MM74HCT14MTCX Datasheet MM74HCT14MTCX - ON Semiconductor MM74HCT14MTCXTR-ND MM74HCT14MTCX IC INVERTER SCHMITT 6CH 14TSSOP 175,000 - Factory Stock $0.20294 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MM74HCT14MTCX Datasheet MM74HCT14MTCX - ON Semiconductor MM74HCT14MTCXCT-ND MM74HCT14MTCX IC INVERTER SCHMITT 6CH 14TSSOP 2,115 - Immediate
175,000 - Factory Stock
Available: 2,115
$0.73000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MM74HCT14MTCX Datasheet MM74HCT14MTCX - ON Semiconductor MM74HCT14MTCXDKR-ND MM74HCT14MTCX IC INVERTER SCHMITT 6CH 14TSSOP 2,115 - Immediate
175,000 - Factory Stock
Available: 2,115
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MC74HCT14ADG Datasheet MC74HCT14ADG - ON Semiconductor MC74HCT14ADGOS-ND MC74HCT14ADG IC INVERTER SCHMITT 6CH 14SOIC 738 - Immediate Available: 738 $0.66000 1 Minimum: 1 Tube
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MM74HCT14M Datasheet MM74HCT14M - ON Semiconductor MM74HCT14M-ND MM74HCT14M IC INVERTER SCHMITT 6CH 14SOIC 438 - Immediate
66,000 - Factory Stock
Available: 438
$0.92000 1 Minimum: 1 Tube
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MC74HCT14ADTR2G Datasheet MC74HCT14ADTR2G - ON Semiconductor MC74HCT14ADTR2GOSTR-ND MC74HCT14ADTR2G IC INVERTER SCHMITT 6CH 14TSSOP 0 Available: 0
Standard Lead Time 20 Weeks
$0.14512 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MC74HCT14ADTR2G Datasheet MC74HCT14ADTR2G - ON Semiconductor MC74HCT14ADTR2GOSCT-ND MC74HCT14ADTR2G IC INVERTER SCHMITT 6CH 14TSSOP 640 - Immediate Available: 640 $0.67000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MC74HCT14ADTR2G Datasheet MC74HCT14ADTR2G - ON Semiconductor MC74HCT14ADTR2GOSDKR-ND MC74HCT14ADTR2G IC INVERTER SCHMITT 6CH 14TSSOP 640 - Immediate Available: 640 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MM74HCT14MTC Datasheet MM74HCT14MTC - ON Semiconductor MM74HCT14MTCFS-ND MM74HCT14MTC IC INVERTER SCHMITT 6CH 14TSSOP 552 - Immediate
44,650 - Factory Stock
Available: 552
$0.78000 1
Non-Stock
Minimum: 1
Tube 74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MC74HCT14ADR2G Datasheet MC74HCT14ADR2G - ON Semiconductor MC74HCT14ADR2GOSTR-ND MC74HCT14ADR2G IC INVERTER SCHMITT 6CH 14SOIC 0 Available: 0
Standard Lead Time 30 Weeks
$0.14539 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MC74HCT14ADR2G Datasheet MC74HCT14ADR2G - ON Semiconductor MC74HCT14ADR2GOSCT-ND MC74HCT14ADR2G IC INVERTER SCHMITT 6CH 14SOIC 0 Available: 0
Standard Lead Time 30 Weeks
$0.67000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MC74HCT14ADR2G Datasheet MC74HCT14ADR2G - ON Semiconductor MC74HCT14ADR2GOSDKR-ND MC74HCT14ADR2G IC INVERTER SCHMITT 6CH 14SOIC 0 Available: 0
Standard Lead Time 30 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MM74HCT14MTC Datasheet MM74HCT14MTC - ON Semiconductor 488-MM74HCT14MTC-ND MM74HCT14MTC IC INVERTER SCHMITT 6CH 14TSSOP 44,650 - Factory Stock $0.19814 2,350
Non-Stock
Minimum: 2,350
-
74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MC74HCT14AN Datasheet MC74HCT14AN - ON Semiconductor MC74HCT14ANOS-ND MC74HCT14AN IC INVERTER SCHMITT 6CH 14DIP 0 Available: 0
Obsolete
-
Tube 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Through Hole 14-PDIP 14-DIP (0.300", 7.62mm)
MC74HCT14ANG Datasheet MC74HCT14ANG - ON Semiconductor MC74HCT14ANGOS-ND
MC74HCT14ANG IC INVERTER SCHMITT 6CH 14DIP 0 Available: 0
Obsolete
-
Tube 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Through Hole 14-PDIP 14-DIP (0.300", 7.62mm)
MM74HCT14SJ Datasheet MM74HCT14SJ - ON Semiconductor MM74HCT14SJ-ND
MM74HCT14SJ IC INVERTER SCHMITT 6CH 14SOP 0 Available: 0
Obsolete
-
Tube 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-SOP 14-SOIC (0.209", 5.30mm Width)
MM74HCT14SJX Datasheet MM74HCT14SJX - ON Semiconductor MM74HCT14SJX-ND
MM74HCT14SJX IC INVERTER SCHMITT 6CH 14SOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-SOP 14-SOIC (0.209", 5.30mm Width)
MM74HCT14N Datasheet MM74HCT14N - ON Semiconductor MM74HCT14N-ND
MM74HCT14N IC INVERTER SCHMITT 6CH 14DIP 0 Available: 0
Obsolete
-
Tube 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4.8mA, 4.8mA 0.5V ~ 0.6V 1.9V ~ 2.1V 20ns @ 5V, 50pF -40°C ~ 85°C Through Hole 14-PDIP 14-DIP (0.300", 7.62mm)
MC74HCT14AD Datasheet MC74HCT14AD - ON Semiconductor MC74HCT14AD-ND MC74HCT14AD IC INVERTER SCHMITT 6CH 14SOIC 0 Available: 0
Obsolete
-
Tube 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MC74HCT14ADTR2 Datasheet MC74HCT14ADTR2 - ON Semiconductor MC74HCT14ADTR2-ND MC74HCT14ADTR2 IC INVERTER SCHMITT 6CH 14TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
MC74HCT14AFELG Datasheet MC74HCT14AFELG - ON Semiconductor MC74HCT14AFELG-ND
MC74HCT14AFELG IC INVERTER SCHMITT 6CH 14SOEIAJ 0 Available: 0
Obsolete
-
Tape & Reel (TR) 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 1µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount SOEIAJ-14 14-SOIC (0.209", 5.30mm Width)
74HCT14DR2G Datasheet 74HCT14DR2G - ON Semiconductor 74HCT14DR2GOSTR-ND
74HCT14DR2G IC INVERTER SCHMITT 6CH 14SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 2µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 32ns @ 5V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
Results per Page
Page 1/2
|< < 1 2 >|

14:26:15 12/7/2019