CAD | USD

MKL03Z8 NXP USA Inc. - Embedded - Microcontrollers

Results: 2
2 Remaining
Filter Options:
Number of I/O
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MKL03Z8VFG4 Datasheet MKL03Z8VFG4 - NXP USA Inc. MKL03Z8VFG4-ND MKL03Z8VFG4 IC MCU 32BIT 8KB FLASH 16QFN 3,502 - Immediate Available: 3,502 $2.39000 1 Minimum: 1 Tray
Alternate Packaging
Kinetis KL03 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 14 8KB (8K x 8) FLASH
-
2K x 8 1.71V ~ 3.6V A/D 7x12b Internal -40°C ~ 105°C (TA) Surface Mount 16-UFQFN Exposed Pad 16-QFN (3x3)
MKL03Z8VFK4 Datasheet MKL03Z8VFK4 - NXP USA Inc. MKL03Z8VFK4-ND MKL03Z8VFK4 IC MCU 32BIT 8KB FLASH 24QFN 705 - Immediate Available: 705 $2.51000 1 Minimum: 1 Tray Kinetis KL03 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 22 8KB (8K x 8) FLASH
-
2K x 8 1.71V ~ 3.6V A/D 7x12b Internal -40°C ~ 105°C (TA) Surface Mount 24-UFQFN Exposed Pad 24-QFN (4x4)
Results per Page
Page 1/1

04:10:59 12/7/2019